| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11L314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V11L314 |
LP5-V11L314
Specifications
Detailed Description
The LP5-V Series Stainless Steel Alternate Action Pushbutton Switch is a durable and reliable solution for industrial applications. Featuring a low profile curved button with a clear cap and green illuminated ring, this switch is not only functional but also visually appealing. With an IP6K8S sealing rating, it is resistant to dust and water ingress, making it suitable for harsh environments. The SPST contact configuration and 5A current rating ensure efficient performance, while the 25,000 cycle durability rating guarantees long-lasting use. Ideal for panel mounting, this switch operates at a wide temperature range from -55°C to 85°C and can handle both AC and DC voltages up to 115V and 28V respectively. Trust in the LP5-V Series for a high-quality, vandal-resistant pushbutton switch that meets your exacting specifications.

