| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11P312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-V11P312 |
LP5-V11P312
Specifications
Detailed Description
The LP5-V11P312 is a high-performance pushbutton switch with a sleek and durable design, perfect for demanding industrial and outdoor applications. Featuring a clear button with blue illumination, this switch not only offers excellent visibility but also adds a touch of modernity to any panel. Its stainless steel housing and vandal-resistant construction ensure long-lasting reliability, even in harsh environments. With a 5A current rating and SPST contact configuration, it provides efficient and safe operation. The Off-On switch function and 25,000 cycle durability rating make it ideal for frequent use. Panel mount installation and solder termination make setup easy. With an IP6K8S rating for dust and water resistance, as well as a wide operating temperature range from -55°C to 85°C, this switch guarantees performance in any conditions. Trust the LP5-V11P312 for quality and durability in your switch applications.

