| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11Q314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V11Q314 |
LP5-V11Q314
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Alternate Action Pushbutton Switch. Designed for durability in harsh environments, this switch features a sleek silver case with a clear button, perfect for panel mounting. The low profile curved button with blue illumination adds a modern touch while ensuring visibility in dark settings. With an IP6K8S rating and sealed construction, it offers reliable performance even in demanding conditions. The SPST contact configuration and 5A current rating make it suitable for a variety of applications. Constructed with stainless steel housing and actuator, it guarantees longevity with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, it is a versatile and dependable choice for industrial settings. Upgrade your control system with the LP5-V11Q314 Switch.

