| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12A213 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V12A213 |
LP5-V12A213
Specifications
Detailed Description
The LP5-V12A213 is a high-performance push button switch designed for demanding applications. Featuring a sleek stainless steel housing with a silver case and clear cap, this switch is not only durable but also visually appealing. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The illuminated red button provides easy visibility in dimly lit environments, while the vandal-resistant design ensures long-lasting operation. Perfect for industrial settings, this switch has a current rating of 5A and can handle voltage ratings up to 115VAC and 28VDC. Its SPDT contact configuration and on-on switch function make it versatile for various control applications. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, the LP5-V12A213 guarantees reliable performance even in harsh conditions. Ideal for panel mounting with solder termination, this switch is a dependable choice for critical operations.

