| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12E312 |
| Series: | LP5-V |
| Cap Color: | Clear |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-V12E312 |
LP5-V12E312
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Pushbutton Switch, perfect for high-demand environments. Featuring a durable stainless steel housing and sealed construction, this switch is built to withstand tough conditions with an IP6K8S rating. The high-profile curved button with a round actuator offers comfortable and easy operation, while the green illumination ensures visibility in dimly lit areas. With a contact configuration of SPDT and a current rating of 5A, it guarantees reliable performance. Ideal for panel mounting, it has a solder termination type and can handle both AC and DC voltage with ratings of 115VAC and 28VDC respectively. This alternate action switch, with a contact material of brass and silver plating, offers a long lifespan of 25,000 cycles. Operating in temperatures ranging from -55°C to 85°C, it is suitable for various industrial applications. Trust in the LP5V12E312 for robust and efficient switching solutions.

