| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12G312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V12G312 |
LP5-V12G312
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch. Designed for durability and reliability in harsh environments, this switch features a high-profile curved button actuator made of stainless steel, ensuring long-lasting performance. With an IP68S rating, it offers protection against dust and water, making it suitable for outdoor and industrial applications. The clear cap and red illumination provide clear visibility, while the SPDT contact configuration allows for versatile switching options. Operating at voltages up to 115VAC and 28VDC, it is suitable for a wide range of power systems. With a lifespan of 25,000 cycles and a wide temperature range from -55°C to 85°C, this switch is built to withstand tough operating conditions. Ideal for panel mount installation with solder termination, it is perfect for use in control panels, machinery, and other demanding environments. Trust in the LP5-V Series for rugged performance and reliable operation.

