| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12K315 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V12K315 |
LP5-V12K315
Specifications
Detailed Description
The LP5-V12K315 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a clear illuminated button with a red LED, this switch is easily visible in low-light conditions. Its stainless steel construction and IP6K8S sealing make it vandal-resistant and suitable for outdoor or industrial applications. With a current rating of 5A and a contact configuration of SPDT, it offers versatile functionality. The switch is panel mountable, with a durable actuator made of stainless steel. Operating at temperatures ranging from -55°C to 85°C, it is dependable in extreme conditions. Ideal for use in control panels, machinery, or automotive applications, the LP5-V12K315 ensures long-lasting performance with a durability rating of 25,000 cycles.

