| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12L313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V12L313 |
LP5-V12L313
Specifications
Detailed Description
The LP5-V12L313 Push Button Switch is a durable and reliable solution for your panel mounting needs. With a sleek stainless steel construction and a clear illuminated button, this switch not only adds a touch of sophistication to your setup but also ensures easy visibility in all lighting conditions. Designed for optimal performance, it features a silver contact plating and a brass contact material, guaranteeing smooth and efficient operation. The switch offers a versatile SPDT contact configuration and a 5A current rating, making it suitable for a wide range of applications. With an IP6K8S rating for dust and water resistance, as well as a high durability rating of 25,000 cycles, you can trust in its longevity and performance. Whether you're looking for a vandal-resistant switch for outdoor use or a stylish option for indoor applications, the LP5-V12L313 is the perfect choice.

