| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12P312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-V12P312 |
LP5-V12P312
Specifications
Detailed Description
The LP5-V12P312 is a high-quality pushbutton switch designed for durability and reliability in demanding environments. Featuring a vandal-resistant stainless steel construction, this switch is perfect for applications where security and longevity are paramount. With an IP6K8S rating, it offers protection against dust and water ingress, ensuring consistent performance even in harsh conditions. The illuminated button, with a striking blue light, not only enhances visibility but also adds a touch of sophistication to any panel. Its sealed design and solder termination make it suitable for a wide range of industrial and commercial settings. With a contact configuration of SPDT and a current rating of 5A, this switch is capable of handling high-power applications with ease. Whether you need a rugged switch for machinery control or a sleek button for user interfaces, the LP5-V12P312 delivers exceptional performance every time.

