| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12Q311 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V12Q311 |
LP5-V12Q311
Specifications
Detailed Description
Introducing the LP5-V12Q311, a durable and vandal-resistant pushbutton switch designed for reliable performance in demanding environments. Featuring a high-profile flat button actuator with a round shape, this switch is ideal for applications requiring a sleek and modern design. The clear cap and blue illumination not only enhance visibility but also add a touch of style. With an IP6K8S rating for dust and water resistance, along with a stainless steel housing, this switch is built to withstand harsh conditions. The SPDT contact configuration and 5A current rating ensure versatile functionality, while the solder termination type allows for easy installation. Whether used in industrial machinery, transportation systems, or outdoor equipment, the LP5-V12Q311 delivers long-lasting performance with a 25,000 cycle durability rating. Trust in this premium-quality switch for your critical control needs.

