| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12Q322 |
| Series: | LP5-V |
| Cap Color: | Clear |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-V12Q322 |
LP5-V12Q322
Specifications
Detailed Description
Introducing the LP5-V Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for demanding environments. With a sealed construction and stainless steel housing, this switch is built to withstand harsh conditions. Its high-profile curved button actuator, illuminated with a vibrant blue light, ensures easy visibility and operation. Featuring a momentary on-on switch function and a contact configuration of single-pole double-throw (SPDT), it offers versatile functionality. With a maximum operating temperature of 85°C and an IP6K8S ingress protection rating, it is suitable for a wide range of applications. Panel mountable with solder termination, it provides secure installation. Rated for 25,000 cycles of operation, this switch guarantees long-lasting performance. Ideal for industrial, automotive, and outdoor use, the LP5-V is the perfect choice for high-reliability switch applications.

