| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12Q334 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Translucent |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V12Q334 |
LP5-V12Q334
Specifications
Detailed Description
Introducing the LP5-V12Q334, a durable and high-performance pushbutton switch designed for demanding environments. This illuminated, vandal-resistant switch features a low-profile curved button actuator and a sleek stainless steel housing in a silver finish. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPDT contact configuration and 5A current rating ensure efficient power management, while the 25,000-cycle durability rating guarantees long-lasting performance. Ideal for panel mounting, this switch operates at temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. Its blue LED illumination, with a 12V voltage rating, adds a stylish touch while enhancing visibility. Whether used in industrial machinery, transportation systems, or outdoor equipment, the LP5-V12Q334 delivers reliable operation in any setting.

