| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12R312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V12R312 |
LP5-V12R312
Specifications
Detailed Description
Introducing the LP5-V12R312, a rugged and reliable pushbutton switch designed for demanding environments. This illuminated switch features a high-profile curved button for easy activation and a durable stainless steel housing in a sleek silver finish. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for outdoor and industrial applications. The blue LED illumination not only enhances visibility but also adds a stylish touch. Featuring a SPDT contact configuration with silver-plated brass contacts, this switch ensures reliable performance with a 5A current rating. Whether used in machinery, control panels, or security systems, the LP5-V12R312 guarantees seamless operation even in harsh conditions. Upgrade to this vandal-resistant, sealed pushbutton switch for unmatched durability and functionality.

