| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V12U334 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Translucent |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V12U334 |
LP5-V12U334
Specifications
Detailed Description
The LP5-V12U334 is a durable and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver case with a translucent cap, this switch is not only visually appealing but also highly functional with an IP6K8S rating for dust and water resistance. The illuminated deep green button, made of stainless steel, adds a touch of sophistication while ensuring visibility even in low light conditions. With a contact configuration of SPDT and a current rating of 5A, it offers versatile functionality. Its sealed construction, contact plating of silver, and brass contact material guarantee long-lasting performance with a durability rating of 25,000 cycles. Ideal for panel mount installation, this switch is suitable for a wide range of applications. Whether in industrial machinery or outdoor equipment, the LP5-V12U334 is the perfect choice for reliable and vandal-resistant operation.

