| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31B315 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V31B315 |
LP5-V31B315
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Stainless Steel Alternate Action Pushbutton Switch, SKU LP5-V31B315. This durable switch features a Clear Flush Profile Flat Button actuator and a sleek Silver case, perfect for panel mounting. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The green LED illumination not only enhances visibility but also adds a touch of modernity. Operating at 115 VAC or 28 VDC, with a current rating of 5A, this SPST switch is ideal for a wide range of applications. Constructed with high-quality materials such as stainless steel and brass, and boasting a 25,000 cycle durability rating, it ensures long-term performance even in harsh environments. From industrial machinery to outdoor equipment, the LP5-V31B315 is the go-to choice for dependable and stylish control solutions.

