| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31H313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V31H313 |
LP5-V31H313
Specifications
Detailed Description
Introducing the LP5-V Series Stainless Steel Pushbutton Switch, featuring a sleek and durable design perfect for high-reliability applications. This Vandal Resistant switch is sealed for added protection, with an IP6K8S rating ensuring its performance in harsh environments. The Clear illuminated button, with a vibrant Green LED, provides visual feedback and enhances user experience. With a low profile flat actuator, this switch is easy to operate while maintaining a sleek appearance. Designed for panel mount installation, it is suitable for a wide range of industrial and commercial applications. The switch offers a reliable Off-On function, with a 5A current rating and SPST contact configuration. Constructed from high-quality stainless steel, it offers excellent durability, with a rating of 25,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for use in varied conditions. The LP5-V31H313 is a dependable and versatile solution for your switching needs.

