| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31N313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V31N313 |
LP5-V31N313
Specifications
Detailed Description
The LP5-V31N313 is a durable and reliable pushbutton switch designed for demanding environments. Featuring a low profile flat button with a clear cap and blue illuminated ring, this switch is not only functional but also visually appealing. Constructed with a stainless steel housing and vandal-resistant design, it offers enhanced durability for long-term use. The SPST contact configuration and 5A current rating ensure efficient performance, while the IP6K8S sealing provides protection against dust and water ingress. With a wide operating temperature range from -55°C to 85°C and a high durability rating of 25,000 cycles, this switch is suitable for a variety of industrial applications. Easy to install with panel mount termination, it is perfect for use in control panels, machinery, and other equipment. Trust the LP5-V31N313 for dependable operation in even the harshest conditions.

