| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31P313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-V31P313 |
LP5-V31P313
Specifications
Detailed Description
The LP5-V31P313 is a durable and reliable pushbutton switch designed for demanding environments. Featuring a low profile flat button actuator with a sleek round shape, this switch is not only functional but also aesthetically pleasing. With a clear cap and blue illumination, it stands out while providing visual feedback. The stainless steel housing and vandal-resistant design ensure longevity and security, making it ideal for outdoor or high-traffic applications. Its sealed construction and IP6K8S rating guarantee protection against dust and water ingress, while the solder termination type allows for easy installation. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact material of brass with silver plating, it offers reliable performance in a wide range of electrical systems. The LP5-V31P313 is a top choice for those seeking a high-quality, illuminated pushbutton switch for their industrial or commercial needs.

