| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31P315 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-V31P315 |
LP5-V31P315
Specifications
Detailed Description
The LP5-V31P315 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable stainless steel housing with a sleek silver finish, this switch is not only stylish but also highly resistant to vandalism. The illuminated blue button allows for easy visibility in low-light conditions, while the IP6K8S rating ensures protection against dust and water ingress. With a contact rating of 5A and a lifespan of 25,000 cycles, this switch is suitable for a wide range of applications. The SPST contact configuration and Off-On switch function provide simple and efficient control. Whether used in industrial machinery, transportation equipment, or outdoor installations, the LP5-V31P315 guarantees reliable performance in even the harshest environments.

