| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31Q313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V31Q313 |
LP5-V31Q313
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Stainless Steel Alternate Action Pushbutton Switch, featuring a sleek design with a clear cap and silver casing. With an IP6K8S rating, this switch is sealed for protection against dust and water ingress, making it ideal for outdoor and industrial applications. The low profile flat button actuator, crafted from stainless steel, provides a durable and ergonomic interface. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch offers reliable performance in various power systems. The blue illumination, powered by 12V, enhances visibility in low-light environments. With a contact configuration of SPST and contact material of brass with silver plating, it ensures secure and efficient connectivity. Panel mount installation and solder termination make it easy to integrate into your setup. Built for longevity, this switch boasts a durability rating of 25,000 cycles and can withstand temperatures ranging from -55°C to 85°C. Perfect for demanding environments, the LP5-V31Q313 is the ultimate choice for high-quality pushbutton switches.

