| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V31Q314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .13 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V31Q314 |
LP5-V31Q314
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Pushbutton Switch with the SKU LP5-V31Q314. This high-performance switch boasts a durable construction, with a silver case and clear cap for a sleek appearance. Featuring an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for a variety of applications. The button, made of stainless steel, has a low profile curved design for comfortable actuation. With an off-on switch function and SPST contact configuration, it offers reliable performance. The blue LED illumination, with a voltage rating of 12V, adds a visually appealing touch. Rated for a current of 5A and with a high durability of 25,000 cycles, this switch ensures long-lasting use. Suitable for panel mounting and termination via solder, it is versatile and easy to install. Whether in industrial machinery, automotive, or outdoor equipment, this switch is a dependable choice for demanding environments. With a wide operating temperature range from -55°C to 85°C, it performs reliably in extreme conditions. Trust in the LP5-V31Q314 for quality, performance, and durability.

