LP5-V31V332-2E5

Heilind Number:OTTLP5-V31V332-2E5
Manufacturer:OTTO Controls
Manufacturer Number:LP5-V31V332-2E5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Vandal Resistant, Stainless Steel, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-V31V332-2E5
Series:LP5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Illuminated
Contact Configuration:SPST
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Clear
Actuator Length:.22 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Deep Green
Illumination Voltage:24 V
SKU:OTTLP5-V31V332-2E5

Detailed Description

Introducing the LP5-V31V332-2E5, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver case and a clear illuminated button, this switch is not only stylish but also highly functional. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The stainless steel construction and vandal-resistant design ensure long-lasting performance, even in harsh conditions. Rated for 5A current and available in both 115VAC and 28VDC versions, this switch offers versatility for a variety of power requirements. The SPST contact configuration and brass contact material guarantee a reliable electrical connection. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in extreme climates. The deep green illumination adds a touch of sophistication, while the alternate action switch function provides ease of use. Panel mount installation and solder termination make for easy and secure mounting. With a durability rating of 25,000 cycles, this switch is built to last. Perfect for a range of applications in the industrial, aerospace, and transportation sectors, the LP5-V31V332-2E5 is the ultimate choice for high-reliability switching needs.