| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V32G312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V32G312 |
LP5-V32G312
Specifications
Detailed Description
The LP5-V32G312 Vandal Resistant Pushbutton Switch is a durable and reliable solution for your industrial control needs. Featuring a high-profile curved button with a sleek stainless steel construction, this switch is built to withstand tough environments. Its clear cap and red illumination make it easy to locate and operate, even in low light conditions. With an IP6K8S rating, it offers protection against dust and water ingress. The SPDT contact configuration and 5A current rating ensure efficient and safe operation. Whether used in machinery, vehicles, or control panels, this switch guarantees long-lasting performance with a durability rating of 25,000 cycles. Trust the LP5-V32G312 for secure and responsive switching in any application.

