| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V32G332 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V32G332 |
LP5-V32G332
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Alternate Action Pushbutton Switch, designed for durability and reliability in demanding environments. With a clear lens and red illumination, this panel mount switch features a high-profile curved button actuator made of stainless steel, providing tactile feedback and a sleek appearance. The SPDT contact configuration ensures versatile functionality, with a 5A current rating and 25,000 cycle durability. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Rated for IP6K8S ingress protection, it offers robust performance even in harsh conditions. Whether used in industrial machinery, transportation systems, or outdoor equipment, the LP5-V32G332 guarantees long-lasting performance and ease of use.

