| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V32H314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .13 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V32H314 |
LP5-V32H314
Specifications
Detailed Description
The LP5-V32H314 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver case and a clear illuminated button, this switch is not only durable but also visually appealing. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial use. The stainless steel housing and actuator ensure long-lasting performance, even in harsh conditions. The switch offers a momentary On-On function with a 5A current rating, suitable for a variety of applications. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, you can trust in its performance. Whether you need reliable control in a control panel or a user-friendly interface for your product, the LP5-V32H314 is the perfect choice.

