| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V32Q312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V32Q312 |
LP5-V32Q312
Specifications
Detailed Description
The LP5-V32Q312 is a rugged and reliable illuminated pushbutton switch designed for demanding environments. Featuring a clear cap with blue LED illumination, this vandal-resistant switch is constructed with a stainless steel housing and high-profile curved button actuator for durability. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -55°C to 85°C, it is suitable for use in a variety of industrial applications. The switch offers a high current rating of 5A and a long lifespan of 25,000 cycles, ensuring reliable performance over time. Its panel mount design and solder termination make installation easy, while its SPDT contact configuration allows for versatile switching options. Whether used in aerospace, transportation, or industrial machinery, the LP5-V32Q312 is a dependable choice for critical control applications.

