| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V32U314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .13 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V32U314 |
LP5-V32U314
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Alternate Action Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek silver case and clear button, this switch adds a touch of modern sophistication to any panel. Featuring a round low-profile curved actuator made of stainless steel, it offers a comfortable and intuitive user experience. The deep green illumination, powered by 12V, ensures clear visibility even in low-light conditions. With an IP6K8S rating, this switch is resistant to dust, water, and vandalism, making it ideal for outdoor and high-traffic applications. The SPDT contact configuration and 5A current rating provide versatility and performance. Whether used in industrial machinery or public facilities, this sealed pushbutton switch guarantees long-lasting operation with a durability rating of 25,000 cycles. Trust in its quality and functionality for your control panel needs.

