| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V33J314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .13 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V33J314 |
LP5-V33J314
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Pushbutton Switch, SKU LP5-V33J314. This sleek and durable switch features a low profile curved button actuator with a round shape, making it easy to operate. With a clear cap and amber illumination, it offers a visually striking design. The switch is sealed and IP6K8S rated, ensuring protection against dust and water ingress. Ideal for panel mount applications, it has a solder termination type and can handle a current rating of 10mA at 5VDC. Constructed with stainless steel housing and actuator materials, it guarantees long-lasting performance even in harsh environments. The switch operates in an Off-On switch function, with a single pole, single throw contact configuration. With a durability rating of 200,000 cycles and a wide operating temperature range from -55°C to 85°C, it meets the highest standards of reliability. Perfect for use in industrial, automotive, and outdoor settings, this LP5-V Series switch is a versatile and dependable choice for your control panel needs.

