| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V51K315 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V51K315 |
LP5-V51K315
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek stainless steel housing and silver contact plating, this switch is built to last, boasting a durability rating of 25,000 cycles. The flush profile flat button, made of stainless steel, provides a vandal-resistant solution for security-conscious applications. Featuring a red LED illumination with a 24V voltage rating, this switch ensures clear visibility even in low-light conditions. The sealed design with an IP6K8S rating offers protection against dust and water ingress, making it suitable for outdoor and industrial use. The Off-On switch function and SPST contact configuration guarantee efficient operation, with a maximum current rating of 5A and voltage ratings of 115VAC and 28VDC. Ideal for panel mounting with solder termination, this pushbutton switch is a reliable choice for a wide range of applications.

