| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V51Q313 |
| Series: | LP5-V |
| Cap Color: | Clear |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-V51Q313 |
LP5-V51Q313
Specifications
Detailed Description
Introducing the LP5-V Series Vandal Resistant Pushbutton Switch, featuring a durable stainless steel construction and a sleek silver case. This switch is designed for reliability in harsh environments, with an IP6K8S rating for dust and water resistance. The low profile flat button actuator, made of stainless steel, offers a comfortable and responsive user experience. With a blue illuminated ring, this switch provides clear visual feedback. Ideal for panel mounting, it has a high current rating of 5A and a long lifespan of 25,000 cycles. The alternate action Off-On switch function, along with the SPST contact configuration, ensures precise control. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch operates reliably in a wide range of temperatures from -55°C to 85°C. Perfect for industrial and commercial use, the LP5-V Series Pushbutton Switch is a versatile and robust solution for your control panel needs.

