| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V51R313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V51R313 |
LP5-V51R313
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Stainless Steel Pushbutton Switch, featuring a sleek low profile flat button design in a durable silver case with clear cap. Designed for reliability in harsh environments, this switch boasts an IP6K8S rating for dust and water resistance. With a contact material of brass and silver plating, it ensures optimal conductivity. The SPST contact configuration, along with Off-On switch function, provides easy operation. Panel mountable with solder termination, this switch is suitable for a wide range of applications. Illuminated with a vibrant blue light, it offers enhanced visibility. With a voltage rating of 115VAC and 28VDC, it is suitable for various power systems. The stainless steel construction and 25,000 cycle durability rating make it a long-lasting solution. Operating temperature range from -55°C to 85°C, it is suitable for use in extreme conditions. Perfect for industrial, automotive, and aerospace applications, the LP5-V Series is a reliable choice for demanding environments.

