| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V52B215 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .05 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V52B215 |
LP5-V52B215
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. Featuring a clear cap and silver case, this switch is not only aesthetically pleasing but also IP6K4S rated for protection against dust and water ingress. The stainless steel housing and actuator ensure long-lasting performance, with a durability rating of 25,000 cycles. With a maximum operating temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of environments. The green illumination, powered by 2V, provides clear indication of the switch status. The SPDT contact configuration and 5A current rating make it versatile for various applications. Trust in the LP5-V52B215 for secure and efficient switching operations.

