| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V52H313 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V52H313 |
LP5-V52H313
Specifications
Detailed Description
Introducing the LP5-V52H313, a high-performance illuminated pushbutton switch designed for durability and reliability in demanding environments. With a clear cap and green LED illumination, this vandal-resistant switch is perfect for applications where visibility is crucial. Featuring a low profile flat button actuator and stainless steel construction, it offers both sleek aesthetics and rugged protection. The SPDT contact configuration and 5A current rating ensure efficient power control, while the IP6K8S sealing and solder termination guarantee secure and long-lasting performance. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in a variety of industrial settings. Trust the LP5-V52H313 for your critical control needs.

