| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V52K312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V52K312 |
LP5-V52K312
Specifications
Detailed Description
The LP5-V52K312 is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver case with a clear illuminated button, this switch is not only visually striking but also functional, with an IP6K8S rating for protection against dust and water ingress. The stainless steel housing and actuator ensure long-lasting performance, while the silver contact plating and brass contact material guarantee excellent conductivity. With a maximum operating temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. The SPDT contact configuration and On-On switch function offer versatility in use, while the solder termination type makes installation easy. Whether used in industrial machinery or outdoor equipment, the LP5-V52K312 is a dependable choice for any project.

