| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V52L312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V52L312 |
LP5-V52L312
Specifications
Detailed Description
Introducing the LP5-V52L312, a rugged and reliable push button switch designed for demanding environments. Featuring a high profile curved button with a durable stainless steel actuator, this switch is both ergonomic and vandal resistant. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for outdoor and industrial applications. The illuminated green button provides clear visibility in low light conditions, while the silver contact plating ensures reliable conductivity. With a contact configuration of SPDT and a current rating of 5 A, it is suitable for a variety of circuit control tasks. Panel mount installation and solder termination make for easy and secure setup. This switch offers versatility with an On-On switch function and a 25,000 cycle durability rating. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of operating conditions. Trust the LP5-V52L312 for robust performance in critical applications.

