| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V71G312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V71G312 |
LP5-V71G312
Specifications
Detailed Description
The LP5-V Series Illuminated Vandal Resistant Pushbutton Switch ( LP5-V71G312) is a durable and reliable solution for your panel mount switching needs. With a high-profile curved button actuator made of stainless steel, this switch is designed for longevity and performance in harsh environments. Featuring a clear cap and silver case, it offers a sleek and professional appearance. The red illumination, powered by 12V, provides clear visibility in any lighting conditions. With a contact configuration of SPST and a current rating of 5A, it ensures efficient and safe operation. Its sealed construction, along with an IP6K8S rating, guarantees protection against dust and water ingress. Whether used in industrial machinery or outdoor applications, this switch is built to withstand extreme temperatures ranging from -55°C to 85°C. Boasting a durability rating of 25,000 cycles, it offers long-term reliability. The LP5-V71G312 is the ideal choice for demanding situations where performance and durability are paramount.

