| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V71L312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V71L312 |
LP5-V71L312
Specifications
Detailed Description
Introducing the LP5-V Series Vandal Resistant Pushbutton Switch, a rugged and reliable solution for demanding environments. Featuring a sleek stainless steel construction with a silver case and clear cap, this switch is not only durable but also visually appealing. The high profile curved button actuator, illuminated with a vibrant green LED, offers easy operation and clear indication of power status. With an IP6K8S rating for dust and water resistance, as well as a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of industrial applications. The SPST contact configuration, with silver-plated brass contacts, ensures high conductivity and longevity. Panel mount installation with solder termination makes it easy to integrate into your system. Whether in a control panel or outdoor kiosk, the LP5-V71L312 is the perfect choice for reliable and secure switching.

