| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V71V312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V71V312 |
LP5-V71V312
Specifications
Detailed Description
The LP5-V series push button switch, SKU LP5-V71V312, is a durable and versatile option for a variety of applications. Featuring a high-profile curved button actuator and a round shape, this switch offers a comfortable and easy-to-use design. The clear cap and deep green illumination provide a visually appealing element while the stainless steel housing ensures vandal resistance. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it suitable for harsh environments. The SPST contact configuration, silver contact plating, and brass contact material guarantee reliable performance. Operating at a voltage rating of 115VAC and 28VDC, this switch is suitable for a range of power systems. Panel mount installation with solder termination offers easy integration. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, this switch is built to last. Perfect for industrial, automotive, and marine applications, the LP5-V series push button switch is a top choice for high-reliability performance.

