| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V72G314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .13 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V72G314 |
LP5-V72G314
Specifications
Detailed Description
The LP5-V Series Illuminated Vandal Resistant Stainless Steel Pushbutton Switch, with SKU LP5-V72G314, is a robust and reliable component for panel-mounted applications. Featuring a clear button with a low profile curved design, this switch offers tactile feedback and easy actuation. The red LED illumination provides clear visibility in dimly lit environments, with a 12V voltage rating for efficient operation. The switch is sealed to IP6K8S standards, ensuring protection against dust and water ingress. With a durable stainless steel housing and brass contacts plated with silver, this switch is built for longevity, with a 25,000 cycle durability rating. It has a SPDT contact configuration, suitable for On-On switch functions, with a 5A current rating and 115VAC/28VDC voltage ratings. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of environments. Perfect for industrial, automotive, or outdoor applications, the LP5-V Series switch guarantees reliable performance in demanding conditions.

