| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V72H312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V72H312 |
LP5-V72H312
Specifications
Detailed Description
Introducing the LP5-V Illuminated Vandal Resistant Stainless Steel Alternate Action Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With a clear cap and green illumination, this switch is not only functional but visually appealing. Boasting an IP6K8S rating, it offers superior protection against dust and water ingress, making it suitable for a wide range of applications. The high-profile curved button actuator, made of stainless steel, provides a comfortable and ergonomic user experience. Featuring SPDT contact configuration and a 5A current rating, it ensures efficient and secure electrical connections. With a long lifespan of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh environmental conditions. Suitable for both AC and DC voltages, with a 12V illumination voltage, it offers versatility in installation. Trust in the LP5-V to deliver high performance and durability in demanding environments.

