| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V74H314 |
| Series: | LP5-V |
| Cap Color: | Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Gold |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-V74H314 |
LP5-V74H314
Specifications
Detailed Description
Illuminate your control panel with the LP5-V Series Vandal Resistant Pushbutton Switch, featuring a sleek translucent cap and durable stainless steel construction. Its low profile curved button, plated with gold, offers a smooth actuation experience. This sealed switch, rated for 200,000 cycles, is perfect for demanding environments. With an IP6K8S rating for dust and water resistance, it ensures reliable performance in any conditions. The green illuminated button, powered by a 12V voltage, adds a touch of sophistication while providing clear indication. Panel-mountable and solder-terminable, this switch is easy to integrate. Operating from -55°C to 85°C and rated for 5VDC, it guarantees functionality in a wide range of applications. Upgrade your control system with the LP5-V74H314 for a combination of style and durability.

