| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-11111B22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-11111B22 |
LP7-11111B22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Push Button Switch, SKU LP7-11111B22. This sleek and durable switch features a black flush dome lightpipe actuator, designed for seamless panel mounting. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The green illuminated button, with a voltage rating of 2V, offers clear signaling. Operating at temperatures ranging from -40°C to 85°C, and with a 50,000 cycle durability rating, it guarantees long-lasting use. The SPST-NO contact configuration, with gold-plated silver alloy contacts, provides efficient and low-maintenance operation. Ideal for various applications, this sealed push button switch is a reliable choice for your control panel needs.

