| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-11112D22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 1 - 100 mA |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-11112D22 |
LP7-11112D22
Specifications
Detailed Description
The LP7 series Push Button Switch, SKU LP7-11112D22, presents a sleek and durable design perfect for various applications. Featuring a black cap and case, this switch is not only visually appealing but also highly functional with an IP6K8S rating for dust and water resistance. Its round Flush Dome Lightpipe actuator, illuminated in blue, offers easy visibility and operation. With a contact configuration of SPST-NO and gold plating for enhanced conductivity, it guarantees reliable performance. The switch is sealed for added protection and boasts a durability rating of 1,000,000 cycles, making it a long-lasting solution. Suitable for panel mounting and solder termination, it is versatile and easy to install. Operating at a voltage range of 1-28 VDC and a current rating of 1-100 mA, it ensures efficient functionality. Whether in automotive, industrial, or electronic applications, this illuminated momentary action pushbutton switch is a must-have component.

