| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-31111A22 |
| Series: | LP7 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .23 in |
| Contact Plating: | Gold Plated Silver Alloy |
| Switch Function: | OFF-ON |
| Contact Material: | Gold Plated |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-31111A22 |
LP7-31111A22
Specifications
Detailed Description
The LP7 series Push Button Switch, SKU LP7-31111A22, is a durable and reliable solution for your panel-mounting needs. Featuring a sleek black aluminum case with a black flush dome lightpipe matte button, this switch is not only visually appealing but also IP6K8S sealed for protection against dust and water ingress. The illuminated red LED light provides clear indication of its status, making it ideal for applications where visual feedback is crucial. With a SPST-NO contact configuration and a 5A current rating, this switch offers dependable performance. Its gold-plated silver alloy contacts ensure high conductivity and longevity, with a durability rating of 50,000 cycles. Operating in a wide temperature range from -40°C to 85°C and compatible with both 115VAC and 28VDC, this switch is versatile and suitable for various environments. The momentary action off-(on) function, along with a round actuator shape and a 0.23-inch actuator length, provides comfortable and easy operation. Suitable for solder termination and constructed with high-quality materials, including gold-plated contacts and a thermoplastic actuator, this switch guarantees reliability in demanding applications. Whether in industrial, automotive, or aerospace settings, the LP7 Push Button Switch delivers outstanding performance, meeting the highest standards of quality and durability.

