| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-31111B22 |
| Series: | LP7 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .23 in |
| Contact Plating: | Gold Plated Silver Alloy |
| Switch Function: | OFF-ON |
| Contact Material: | Gold Plated |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-31111B22 |
LP7-31111B22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Momentary Action Pushbutton Switch, featuring a sleek black design with a durable aluminum housing. This high-performance switch, with an IP6K8S rating, guarantees reliable operation even in demanding environments. The green LED illumination, powered by a 2V voltage, provides clear visual feedback. With a 5A current rating, gold-plated contacts, and a lifespan of 50,000 cycles, it ensures long-lasting performance. Ideal for panel mounting, the switch offers a SPST-NO contact configuration and operates at temperatures ranging from -40°C to 85°C. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this sealed pushbutton switch is a versatile and dependable choice. Upgrade your control systems with the LP7-31111B22 for seamless and efficient operation.

