| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-31111C22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-31111C22 |
LP7-31111C22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Momentary Action Pushbutton Switch with the SKU LP7-31111C22. This cutting-edge switch features a sleek black design with a durable aluminum housing, making it perfect for various applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The illuminated button, with a flush dome lightpipe and matte finish, offers enhanced visibility. Gold plated silver alloy contacts guarantee high conductivity and longevity, with a contact configuration of SPST-NO. Operating at 115VAC or 28VDC, it's suitable for a wide range of voltage requirements. Ideal for panel mounting, the LP7 switch is easy to install with solder termination. Its round actuator shape and thermoplastic material provide ergonomic and comfortable usage. With a high durability rating of 50,000 cycles, this switch offers long-lasting performance. Whether you need a reliable pushbutton for industrial machinery or automotive applications, the LP7 Series is your ultimate solution.

