| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-31131A22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-31131A22 |
LP7-31131A22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Momentary Action Pushbutton Switch, SKU LP7-31131A22. Designed for durability with a 50,000-cycle lifespan, this high-performance switch features a sleek black aluminum case and flush dome lightpipe matte button with red illumination. Ideal for panel mounting, it offers a reliable SPDT contact configuration with gold-plated silver alloy contacts for superior conductivity. With an IP6K8S rating, it ensures protection against dust and water ingress, while operating smoothly in temperatures ranging from -40°C to 85°C. The switch is suitable for a wide range of applications, from industrial machinery to automotive controls, providing tactile feedback and visual indication of its status. Upgrade your control systems with the LP7 Series Pushbutton Switch, delivering quality and functionality in every press.

