| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-41111C22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-41111C22 |
LP7-41111C22
Specifications
Detailed Description
The LP7 Series Push Button Switch ( LP7-41111C22) is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black design with IP6K8S ingress protection, this switch is built to withstand dust, water, and mechanical stress. The illuminated button, with a flush dome lightpipe and matte finish, enhances visibility in low-light conditions, while the amber illumination adds a touch of sophistication. With a durable aluminum housing and gold-plated silver alloy contacts, this switch offers a long lifespan of 50,000 cycles. The SPST-NO configuration and Off-(On) switch function make it suitable for various applications, from industrial machinery to consumer electronics. Operating at temperatures ranging from -40°C to 85°C and with a maximum voltage rating of 115VAC/28VDC, it ensures reliable performance in a wide range of settings. Ideal for panel mounting, the LP7 push button switch is the perfect choice for those seeking quality, durability, and functionality in their control systems.

