| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-41111D22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-41111D22 |
LP7-41111D22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Momentary Action Pushbutton Switch, SKU LP7-41111D22. This high-performance panel-mount switch features a sleek black aluminum housing with a durable construction rated for 50,000 cycles, ensuring longevity and reliability in various applications. The button, with a flush dome lightpipe matte actuator, offers a responsive and comfortable user experience. Its blue illumination, with an activation voltage of 2V, not only enhances visibility but also adds a modern touch to any panel. The SPST-NO contact configuration, along with gold-plated silver alloy contacts, guarantees excellent conductivity and corrosion resistance. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -40°C to 85°C, this switch is suitable for demanding environments. Ideal for use in industrial, automotive, and aerospace settings, this sealed pushbutton switch combines functionality with style, making it a standout choice in the LP7 series.

