| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-41111J22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-41111J22 |
LP7-41111J22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Momentary Action Pushbutton Switch, SKU LP7-41111J22. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing and a sealed construction, ensuring longevity and protection against external elements. Its black flush dome lightpipe matte button, with blue illumination, provides clear visibility in low-light conditions. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, it offers versatility for various applications. The gold-plated silver alloy contacts and gold-plated contact material guarantee precise and efficient electrical connectivity. With an IP6K8S rating and a wide operating temperature range from -40°C to 85°C, this pushbutton switch is suitable for use in harsh industrial settings. Whether for panel mounting or solder termination, its design allows for easy installation. With a switch function of Off-(On) and an SPST-NO contact configuration, it offers momentary activation for quick and responsive control. Tested for durability with a rating of 50,000 cycles, this switch ensures consistent performance over its lifespan. Perfect for use in aerospace, defense, and industrial applications, the LP7 Series Pushbutton Switch delivers premium quality and functionality.

